


TPSD106K035R0125 | |
|---|---|
DigiKey Part Number | 478-3337-2-ND - Tape & Reel (TR) 478-3337-1-ND - Cut Tape (CT) 478-3337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106K035R0125 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106K035R0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.89700 | €8.97 |
| 50 | €0.71600 | €35.80 |
| 100 | €0.65990 | €65.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56514 | €282.57 |
| 1 000 | €0.53580 | €535.80 |
| 1 500 | €0.52111 | €781.66 |
| 2 500 | €0.50483 | €1,262.08 |
| 3 500 | €0.49531 | €1,733.58 |
| 5 000 | €0.48615 | €2,430.75 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |

