
TPME686M025R0045 | |
|---|---|
DigiKey Part Number | 478-3640-2-ND - Tape & Reel (TR) 478-3640-1-ND - Cut Tape (CT) 478-3640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME686M025R0045 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE686M025RNJ | KYOCERA AVX | 7 439 | 478-3961-1-ND | €2.25000 | Similar |
| TPME686M025R0055 | KYOCERA AVX | 880 | 478-9025-1-ND | €21.15000 | Similar |
| T510X686M025ATE045 | KEMET | 767 | 399-18110-1-ND | €6.92000 | Direct |
| T510X686K025ATE045 | KEMET | 390 | 399-5230-1-ND | €9.79000 | Upgrade |
| T491X686M025AT | KEMET | 1 253 | 399-3823-1-ND | €2.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.49000 | €6.49 |
| 10 | €4.82800 | €48.28 |
| 50 | €4.16400 | €208.20 |
| 100 | €3.95840 | €395.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €5.00720 | €2,002.88 |
| 800 | €4.86453 | €3,891.62 |
| 1 200 | €4.79302 | €5,751.62 |
| Unit Price without VAT: | €6.49000 |
|---|---|
| Unit Price with VAT: | €8.14495 |

