



TCJB157M006R0055 | |
|---|---|
DigiKey Part Number | 478-9414-2-ND - Tape & Reel (TR) 478-9414-1-ND - Cut Tape (CT) 478-9414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0055 |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B157M6R3C0040 | Vishay Sprague | 1 339 | 718-2029-1-ND | €1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45000 | €4.50 |
| 50 | €0.34600 | €17.30 |
| 100 | €0.31400 | €31.40 |
| 500 | €0.26014 | €130.07 |
| 1 000 | €0.24349 | €243.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.32427 | €648.54 |
| 6 000 | €0.30263 | €1,815.78 |
| 10 000 | €0.29462 | €2,946.20 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

