TAJC476K010SNJ | ||
---|---|---|
DigiKey Part Number | 478-7536-2-ND - Tape & Reel (TR) 478-7536-1-ND - Cut Tape (CT) 478-7536-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJC476K010SNJ | |
Description | CAP TANT 47UF 10% 10V 2312 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJC476K010SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.82000 | €0.82 |
10 | €0.59200 | €5.92 |
50 | €0.51760 | €25.88 |
100 | €0.42180 | €42.18 |
500 | €0.34512 | €172.56 |
1 000 | €0.29720 | €297.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.27803 | €834.09 |
6 000 | €0.26365 | €1,581.90 |
9 000 | €0.25406 | €2,286.54 |
15 000 | €0.24984 | €3,747.60 |
30 000 | €0.24447 | €7,334.10 |