
TACL105K006RTA | |
|---|---|
DigiKey Part Number | 478-8774-2-ND - Tape & Reel (TR) 478-8774-1-ND - Cut Tape (CT) 478-8774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K006RTA |
Description | CAP TANT 1UF 10% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K006RTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±10% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.39000 | €13.90 |
| 50 | €1.13280 | €56.64 |
| 100 | €1.05350 | €105.35 |
| 500 | €0.91934 | €459.67 |
| 1 000 | €0.87779 | €877.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.97429 | €3,410.01 |
| 7 000 | €0.94720 | €6,630.40 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.56020 |

