Direct
Similar

F971V155KBA | |
|---|---|
DigiKey Part Number | 478-8620-2-ND - Tape & Reel (TR) 478-8620-1-ND - Cut Tape (CT) 478-8620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V155KBA |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V155KBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B155K035AT | KEMET | 720 | 399-8302-1-ND | €0.54000 | Direct |
| TH3B155K035C4200 | Vishay Sprague | 0 | TH3B155K035C4200-ND | €0.23783 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.87200 | €8.72 |
| 50 | €0.69420 | €34.71 |
| 100 | €0.63950 | €63.95 |
| 500 | €0.54690 | €273.45 |
| 1 000 | €0.51825 | €518.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.49467 | €989.34 |
| 4 000 | €0.47525 | €1,901.00 |
| 6 000 | €0.46552 | €2,793.12 |
| 10 000 | €0.45473 | €4,547.30 |
| 14 000 | €0.44843 | €6,278.02 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |



