F971E335KBA | ||
---|---|---|
DigiKey Part Number | 478-8613-2-ND - Tape & Reel (TR) 478-8613-1-ND - Cut Tape (CT) 478-8613-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F971E335KBA | |
Description | CAP TANT 3.3UF 10% 25V 1411 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | F971E335KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.89000 | €0.89 |
10 | €0.64400 | €6.44 |
50 | €0.56360 | €28.18 |
100 | €0.45930 | €45.93 |
500 | €0.37584 | €187.92 |
1 000 | €0.32362 | €323.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.30275 | €605.50 |
4 000 | €0.28709 | €1,148.36 |
10 000 | €0.27665 | €2,766.50 |
14 000 | €0.27205 | €3,808.70 |