
F931V475MCC | |
|---|---|
DigiKey Part Number | 478-8350-2-ND - Tape & Reel (TR) 478-8350-1-ND - Cut Tape (CT) 478-8350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V475MCC |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V475MCC Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42400 | €4.24 |
| 50 | €0.32560 | €16.28 |
| 100 | €0.29510 | €29.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.24372 | €121.86 |
| 1 000 | €0.22784 | €227.84 |
| 1 500 | €0.21989 | €329.83 |
| 2 500 | €0.21109 | €527.73 |
| 3 500 | €0.20594 | €720.79 |
| 5 000 | €0.20099 | €1,004.95 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

