
08055C103JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H103JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H103JTCT-ND - Cut Tape (CT) 478-KGF21BR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103JAZ2A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11800 | €5.90 |
| 100 | €0.10460 | €10.46 |
| 500 | €0.08204 | €41.02 |
| 1 000 | €0.07509 | €75.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06466 | €258.64 |
| 8 000 | €0.06079 | €486.32 |
| 12 000 | €0.05885 | €706.20 |
| 20 000 | €0.05670 | €1,134.00 |
| 28 000 | €0.05544 | €1,552.32 |
| 40 000 | €0.05423 | €2,169.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

