22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H220KT

DigiKey Part Number
478-KGM15ACG1H220KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H220KTCT-ND - Cut Tape (CT)
478-KGM15ACG1H220KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H220KT
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H220KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A220FTKYOCERA AVX2 700478-KGM15ACG2A220FTCT-ND€0.36000Upgrade
KGM15ACG2A220JTKYOCERA AVX4 392478-KGM15ACG2A220JTCT-ND€0.11000Upgrade
KGM15ACG2A220KTKYOCERA AVX8 823478-KGM15ACG2A220KTCT-ND€0.12000Upgrade
06035C220KAT2AKYOCERA AVX5 626478-06035C220KAT2ACT-ND€0.16000Similar
KAM15ACG1H220KTKYOCERA AVX7 804478-KAM15ACG1H220KTCT-ND€0.16000Parametric Equivalent
In-Stock: 17 680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09000€0.90
50€0.06360€3.18
100€0.05570€5.57
500€0.04224€21.12
1 000€0.03811€38.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03192€127.68
8 000€0.02963€237.04
12 000€0.02848€341.76
20 000€0.02721€544.20
28 000€0.02646€740.88
40 000€0.02575€1,030.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080