
04025U1R5BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R5BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R5BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U1R5BAT2A |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U1R5BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04500 | €2.25 |
| 100 | €0.03920 | €3.92 |
| 500 | €0.02916 | €14.58 |
| 1 000 | €0.02609 | €26.09 |
| 2 500 | €0.02286 | €57.15 |
| 5 000 | €0.02092 | €104.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01932 | €193.20 |
| 20 000 | €0.01801 | €360.20 |
| 30 000 | €0.01735 | €520.50 |
| 50 000 | €0.01662 | €831.00 |
| 70 000 | €0.01620 | €1,134.00 |
| 100 000 | €0.01579 | €1,579.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

