
045236008103839+ | |
|---|---|
DigiKey Part Number | 478-045236008103839+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 045236008103839+ |
Description | CONN MICRO SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Connector Type Connector and Ejector |
Manufacturer KYOCERA AVX | Insertion, Removal Method Push In, Push Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Switch |
Part Status Obsolete | Height Above Board 0.051" (1.30mm) |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Base Product Number |

