
1210R-392J | |
|---|---|
DigiKey Part Number | DN42059JTR-ND - Tape & Reel (TR) DN42059JCT-ND - Cut Tape (CT) DN42059JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-392J |
Description | FIXED IND 3.9UH 378MA 1.3 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 378 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-392J Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €2.16600 | €21.66 |
| 100 | €1.78090 | €178.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.55394 | €776.97 |
| 1 000 | €1.46554 | €1,465.54 |
| 1 500 | €1.41625 | €2,124.38 |
| 2 500 | €1.35657 | €3,391.43 |
| 3 500 | €1.34072 | €4,692.52 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.30065 |

