


ADP225ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP225ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP225ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP225ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP225ACPZ-R7 |
Description | IC REG LINEAR POS ADJ 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP225ACPZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 450 µA |
Part Status Active | PSRR 76dB ~ 40dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 8-UFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 8-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.26V @ 300mA, 0.26V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.26700 | €12.67 |
| 25 | €1.15440 | €28.86 |
| 100 | €1.03010 | €103.01 |
| 250 | €0.97084 | €242.71 |
| 500 | €0.93624 | €468.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.86933 | €2,607.99 |
| 6 000 | €0.85156 | €5,109.36 |
| 9 000 | €0.84266 | €7,583.94 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.15860 |










