
ADM1485JRZ-REEL | |
|---|---|
DigiKey Part Number | ADM1485JRZ-REELTR-ND - Tape & Reel (TR) ADM1485JRZ-REELCT-ND - Cut Tape (CT) ADM1485JRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1485JRZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485JRZ-REEL Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 30Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485CS8#PBF | Analog Devices Inc. | 584 | LTC1485CS8#PBF-ND | €6.48000 | Similar |
| LTC1485CS8#TRPBF | Analog Devices Inc. | 2 511 | 505-LTC1485CS8#TRPBFCT-ND | €6.48000 | Similar |
| LTC1485IS8#PBF | Analog Devices Inc. | 343 | 505-LTC1485IS8#PBF-ND | €8.50000 | Similar |
| LTC1485IS8#TRPBF | Analog Devices Inc. | 2 872 | LTC1485IS8#TRPBFCT-ND | €8.50000 | Similar |
| MAX13082ECSA+ | Analog Devices Inc./Maxim Integrated | 689 | MAX13082ECSA+-ND | €5.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.57000 | €3.57 |
| 10 | €2.69800 | €26.98 |
| 25 | €2.48120 | €62.03 |
| 100 | €2.24220 | €224.22 |
| 250 | €2.12840 | €532.10 |
| 500 | €2.11956 | €1,059.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.94366 | €4,859.15 |
| Unit Price without VAT: | €3.57000 |
|---|---|
| Unit Price with VAT: | €4.48035 |

