
ADL5246ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5246ACPZN-R7TR-ND - Tape & Reel (TR) ADL5246ACPZN-R7CT-ND - Cut Tape (CT) ADL5246ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5246ACPZN-R7 |
Description | IC AMP GPS 600MHZ-3GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 600MHz ~ 3GHz 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5246ACPZN-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 270mA |
Part Status Discontinued at DigiKey | Test Frequency 2.2GHz |
Frequency 600MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 28dBm | Package / Case 32-WFQFN Exposed Pad, CSP |
Gain 31.5dB | Supplier Device Package 32-LFCSP-WQ (5x5) |
Noise Figure 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.67000 | €18.67 |
| 10 | €14.93500 | €149.35 |
| 25 | €14.00040 | €350.01 |
| 100 | €13.17250 | €1,317.25 |
| Unit Price without VAT: | €18.67000 |
|---|---|
| Unit Price with VAT: | €23.43085 |

