
ADDI7015BBCZRL | |
|---|---|
DigiKey Part Number | ADDI7015BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADDI7015BBCZRL |
Description | IC VIDEO SGNL PROC 105CSPBGA |
Customer Reference | |
Detailed Description | Video Processor IC Serial 105-CSPBGA (8x8) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 105-LFBGA, CSPBGA |
Function Processor | Supplier Device Package 105-CSPBGA (8x8) |
Applications Consumer Video | Base Product Number |

