
AD8629ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8629ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8629ARZ-REELCT-ND - Cut Tape (CT) 505-AD8629ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8629ARZ-REEL |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8629ARZ-REEL Models |
Category | Current - Input Bias 30 pA |
Mfr | Voltage - Input Offset 1 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.01000 | €5.01 |
| 10 | €3.83700 | €38.37 |
| 25 | €3.54320 | €88.58 |
| 100 | €3.22010 | €322.01 |
| 250 | €3.09484 | €773.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.81617 | €7,040.43 |
| Unit Price without VAT: | €5.01000 |
|---|---|
| Unit Price with VAT: | €6.28755 |




