
AD8554ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8554ARUZ-REELTR-ND - Tape & Reel (TR) AD8554ARUZ-REELCT-ND - Cut Tape (CT) AD8554ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8554ARUZ-REEL |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8554ARUZ-REEL Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6274-E/ST | Microchip Technology | 192 | MCP6274-E/ST-ND | €1.35000 | Similar |
| MCP6274T-E/ST | Microchip Technology | 4 293 | MCP6274T-E/STCT-ND | €1.35000 | Similar |
| MCP6V64-E/ST | Microchip Technology | 363 | MCP6V64-E/ST-ND | €3.28000 | Similar |
| OPA4342EA/250 | Texas Instruments | 8 150 | OPA4342EACT-ND | €3.58000 | Similar |
| OPA4343NA/250 | Texas Instruments | 18 638 | OPA4343NACT-ND | €6.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.84000 | €10.84 |
| 10 | €8.51700 | €85.17 |
| 25 | €7.93600 | €198.40 |
| 100 | €7.29830 | €729.83 |
| 250 | €7.25592 | €1,813.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.50094 | €16,252.35 |
| Unit Price without VAT: | €10.84000 |
|---|---|
| Unit Price with VAT: | €13.60420 |




