
AD8039ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8039ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8039ARTZ-R2 |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8039ARTZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 425V/µs | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |



