
600S3R0BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S3R0BT250XT4KTR-ND - Tape & Reel (TR) 478-600S3R0BT250XT4KCT-ND - Cut Tape (CT) 478-600S3R0BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R0BT250XT4K |
Description | CAP CER 3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R0BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.80300 | €8.03 |
| 50 | €0.63700 | €31.85 |
| 100 | €0.58580 | €58.58 |
| 500 | €0.49908 | €249.54 |
| 1 000 | €0.47226 | €472.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.43201 | €1,728.04 |
| 8 000 | €0.41704 | €3,336.32 |
| 12 000 | €0.40954 | €4,914.48 |
| 20 000 | €0.40122 | €8,024.40 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |

