AOZ1092DI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9 438
Unit Price: €1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 1 610
Unit Price: €2.25000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1092DI

DigiKey Part Number
785-1242-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1092DI
Description
IC REG BUCK ADJ 3A 8DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (4x5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ1212DIAlpha & Omega Semiconductor Inc.9 438785-1160-1-ND€1.56000Similar
L5987TRSTMicroelectronics1 610497-L5987CT-ND€2.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes