
AO4842 | |
|---|---|
DigiKey Part Number | 785-1064-2-ND - Tape & Reel (TR) 785-1064-1-ND - Cut Tape (CT) 785-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4842 |
Description | MOSFET 2N-CH 30V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 448pF @ 15V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 22mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSD32334C | Alpha & Omega Semiconductor Inc. | 69 220 | 785-AOSD32334CCT-ND | €0.64000 | Similar |
| DMG4822SSD-13 | Diodes Incorporated | 8 234 | DMG4822SSD-13DICT-ND | €0.95000 | Similar |
| DMN3018SSD-13 | Diodes Incorporated | 0 | DMN3018SSD-13DICT-ND | €0.76000 | Similar |
| FDS8984 | onsemi | 10 445 | FDS8984CT-ND | €1.01000 | Similar |
| IRF7303TRPBF | Infineon Technologies | 0 | IRF7303PBFCT-ND | €0.33022 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.59700 | €5.97 |
| 100 | €0.39060 | €39.06 |
| 500 | €0.30166 | €150.83 |
| 1 000 | €0.27301 | €273.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22112 | €663.36 |
| 6 000 | €0.21197 | €1,271.82 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |


