
MPU-9150 | |
|---|---|
DigiKey Part Number | 1428-1009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPU-9150 |
Description | IMU ACCEL/GYRO/MAG I2C 24LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | MPU-9150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TFLGA Module | |
Supplier Device Package | 24-LGA (4x4) | |
Mounting Type | Surface Mount |









