MPL3115A2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1 689
Unit Price: €3.48000
Datasheet
FXPQ3115BVST1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL3115A2

DigiKey Part Number
MPL3115A2-ND
Manufacturer
Manufacturer Product Number
MPL3115A2
Description
SENSOR 15.95PSIA 24BIT 8LGA
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI ~ 15.95PSI (50kPa ~ 110kPa) Absolute 24 b 8-TLGA
Datasheet
 Datasheet
EDA/CAD Models
MPL3115A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
7.25PSI ~ 15.95PSI (50kPa ~ 110kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.058PSI (±0.4kPa)
Voltage - Supply
1.95V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TLGA
Supplier Device Package
8-LGA (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types