MD-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD-40
MD-80
MD-80

MD-80

DigiKey Part Number
CP-2080-ND
Manufacturer
Manufacturer Product Number
MD-80
Description
CONN PLUG MALE MINI DIN 8P SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
MD-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyacrylonitrile Butadiene Styrene (ABS)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-20°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 086
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€2.30000€2.30
10€1.95000€19.50
25€1.82840€45.71
50€1.74080€87.04
200€1.57850€315.70
400€1.50315€601.26
600€1.46075€876.45
1 000€1.40905€1,409.05
2 600€1.31725€3,424.85
Manufacturers Standard Package
Unit Price without VAT:€2.30000
Unit Price with VAT:€2.88650