EEV-HD1C470P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 16 330
Unit Price: €0.48000
Datasheet

Direct


Rubycon
In Stock: 652
Unit Price: €0.59000
Datasheet

Direct


Würth Elektronik
In Stock: 3 200
Unit Price: €0.24000
Datasheet

Direct


Nichicon
In Stock: 2 152
Unit Price: €0.74000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.11331
Datasheet

Upgrade


Chemi-Con
In Stock: 732
Unit Price: €0.39000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HD1C470P

DigiKey Part Number
PCE3340TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HD1C470P
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Series
Ripple Current @ High Frequency
93.5 mA @ 10 kHz
Packaging
Tape & Reel (TR)
Impedance
4 Ohms
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD1C470APPanasonic Industry16 330PCE4951CT-ND€0.48000Direct
16SLV47M6.3X6.1Rubycon6521189-16SLV47M6.3X6.1CT-ND€0.59000Direct
865230343004Würth Elektronik3 200732-8253-1-ND€0.24000Direct
UUL1C470MCL1GSNichicon2 152493-9509-1-ND€0.74000Direct
25SLV47M6.3X6.1Rubycon025SLV47M6.3X6.1-ND€0.11331Upgrade
Obsolete
This product is no longer manufactured. View Substitutes