
EEU-HD1A102B | |
|---|---|
DigiKey Part Number | P15720CT-ND - Cut Tape (CT) P15720TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 529 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.95600 | €9.56 |
| 50 | €0.74060 | €37.03 |
| 100 | €0.67270 | €67.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.54538 | €272.69 |
| 1 000 | €0.50919 | €509.19 |
| 1 500 | €0.49093 | €736.39 |
| 2 500 | €0.47058 | €1,176.45 |
| 3 500 | €0.45862 | €1,605.17 |
| 5 000 | €0.44706 | €2,235.30 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.84485 |

