
EEE-HD1V100AR | |
|---|---|
DigiKey Part Number | PCE4963TR-ND - Tape & Reel (TR) PCE4963CT-ND - Cut Tape (CT) PCE4963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V100AR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V100AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Impedance | 7.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25600 | €2.56 |
| 50 | €0.18860 | €9.43 |
| 100 | €0.16740 | €16.74 |
| 500 | €0.13078 | €65.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10414 | €104.14 |
| 2 000 | €0.09402 | €188.04 |
| 3 000 | €0.09125 | €273.75 |
| 5 000 | €0.08844 | €442.20 |
| 7 000 | €0.08631 | €604.17 |
| 10 000 | €0.08420 | €842.00 |
| 12 000 | €0.08226 | €987.12 |
| 24 000 | €0.08174 | €1,961.76 |
| 25 000 | €0.07993 | €1,998.25 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

