
EEE-HC1V220P | |
|---|---|
DigiKey Part Number | PCE3758TR-ND - Tape & Reel (TR) PCE3758CT-ND - Cut Tape (CT) PCE3758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1V220P |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1V220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.19980 | €9.99 |
| 100 | €0.17750 | €17.75 |
| 500 | €0.13890 | €69.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12438 | €124.38 |
| 2 000 | €0.11442 | €228.84 |
| 3 000 | €0.10939 | €328.17 |
| 5 000 | €0.10378 | €518.90 |
| 7 000 | €0.10049 | €703.43 |
| 10 000 | €0.09730 | €973.00 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

