Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar

EEE-HC1V100R | |
|---|---|
DigiKey Part Number | PCE3757TR-ND - Tape & Reel (TR) PCE3757CT-ND - Cut Tape (CT) PCE3757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1V100R |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1V100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V100AR | Panasonic Industry | 977 | PCE4681CT-ND | €0.36000 | Direct |
| EEE-HA1V100R | Panasonic Industry | 12 968 | PCE4234CT-ND | €0.30000 | Direct |
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | €0.37000 | Direct |
| EEE-HB1V100R | Panasonic Industry | 6 656 | PCE4153CT-ND | €0.34000 | Direct |
| EEE-FC1V100AR | Panasonic Industry | 2 251 | PCE4366CT-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23900 | €2.39 |
| 50 | €0.17580 | €8.79 |
| 100 | €0.15580 | €15.58 |
| 500 | €0.12122 | €60.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10829 | €108.29 |
| 2 000 | €0.09938 | €198.76 |
| 3 000 | €0.09488 | €284.64 |
| 5 000 | €0.08986 | €449.30 |
| 7 000 | €0.08691 | €608.37 |
| 10 000 | €0.08406 | €840.60 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |










