
EEE-1CA220NP | |
|---|---|
DigiKey Part Number | PCE4306TR-ND - Tape & Reel (TR) PCE4306CT-ND - Cut Tape (CT) PCE4306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220NP |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220NP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA220AP | Panasonic Industry | 929 | 10-EEE-1EA220APCT-ND | €0.37000 | Parametric Equivalent |
| UWP1C220MCL1GB | Nichicon | 1 852 | 493-9816-1-ND | €0.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.28000 | €2.80 |
| 50 | €0.20780 | €10.39 |
| 100 | €0.18480 | €18.48 |
| 500 | €0.14482 | €72.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12978 | €129.78 |
| 2 000 | €0.11947 | €238.94 |
| 3 000 | €0.11427 | €342.81 |
| 5 000 | €0.10846 | €542.30 |
| 7 000 | €0.10505 | €735.35 |
| 10 000 | €0.10176 | €1,017.60 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

