
DMS-20LCD-4/20S-C | |
|---|---|
DigiKey Part Number | 811-1077-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-4/20S-C |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.037 lb (16.78 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.87000 | €53.87 |
| 10 | €51.87400 | €518.74 |
| 25 | €49.87880 | €1,246.97 |
| 50 | €48.38240 | €2,419.12 |
| 100 | €45.38990 | €4,538.99 |
| Unit Price without VAT: | €53.87000 |
|---|---|
| Unit Price with VAT: | €67.60685 |






