• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CY7C09289V-9AXI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CY7C09289V-9AXI

Description IC SRAM 1MBIT 9NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CY7C09269,79,89,9369,89
Video File Cypress’ IoT Memory: Power Snooze SRAM
Featured Product Cypress Memory Products
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 1Mb (64K x 16)
Speed 9ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Additional Resources
Standard Package ? 90
Other Names CY7C09289V9AXI

15:22:43 3.28.2017

Send Feedback