
BXRA-40E4500-H-00 | |
|---|---|
DigiKey Part Number | 976-1078-ND |
Manufacturer | |
Manufacturer Product Number | BXRA-40E4500-H-00 |
Description | LED COB RS NEUT WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) RS White, Neutral Square |
Datasheet | Datasheet |
EDA/CAD Models | BXRA-40E4500-H-00 Models |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 23.5V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tube | Current - Max 2.8A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 45.60mm L x 50.80mm W |
CCT (K) 4000K 7-Step MacAdam Ellipse | Height 3.00mm |
Configuration Square | Lens Type Domed |
Luminous Flux @ Current/Temperature 5700lm (Typ) | Base Product Number |
Current - Test 2.1A |


