B11B-XH-A(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B11B-XH-A(LF)(SN)
B11B-XH-A(LF)(SN)
B11B-XH-A(LF)(SN)

B11B-XH-A

DigiKey Part Number
455-B11B-XH-A-ND
Manufacturer
Manufacturer Product Number
B11B-XH-A
Description
CONN HEADER VERT 11POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B11B-XH-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
9.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 764
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.24600€2.46
250€0.19572€48.93
500€0.18636€93.18
1 000€0.17745€177.45
5 000€0.15840€792.00
10 000€0.15084€1,508.40
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395