40-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-LFCSP-VQ
40-LFCSP-VQ Pad View

ADV7179KCPZ

DigiKey Part Number
ADV7179KCPZ-ND
Manufacturer
Manufacturer Product Number
ADV7179KCPZ
Description
IC ENCODER VID NTSC/PAL 40LFCSP
Customer Reference
Detailed Description
Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADV7179KCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
Video Encoder
Applications
Digital Cameras, Mobile Phones, Portable Video
Voltage - Supply, Analog
2.8V, 3.3V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€12.96000€12.96
10€9.03400€90.34
25€8.01160€200.29
100€6.85490€685.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.96000
Unit Price with VAT:€16.26480