
AD592ANZ | |
|---|---|
DigiKey Part Number | 505-AD592ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD592ANZ |
Description | SENSOR ANALOG -25C-105C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 105°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD592ANZ Models |
Category | Accuracy - Highest (Lowest) ±2.5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Sensing Temperature - Local -25°C ~ 105°C | Supplier Device Package TO-92-3 |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.03000 | €9.03 |
| 5 | €8.17000 | €40.85 |
| 10 | €7.85300 | €78.53 |
| 25 | €7.47440 | €186.86 |
| 50 | €7.21540 | €360.77 |
| 100 | €6.97780 | €697.78 |
| 500 | €6.49926 | €3,249.63 |
| 1 000 | €6.32089 | €6,320.89 |
| Unit Price without VAT: | €9.03000 |
|---|---|
| Unit Price with VAT: | €11.33265 |










