
37206300411 | |
|---|---|
DigiKey Part Number | WK4243BK-ND |
Manufacturer | |
Manufacturer Product Number | 37206300411 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37206300411 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 3.0958 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.115 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 5 | €0.97200 | €4.86 |
| 10 | €0.89600 | €8.96 |
| 50 | €0.74320 | €37.16 |
| 100 | €0.68570 | €68.57 |
| 250 | €0.61620 | €154.05 |
| 500 | €0.56818 | €284.09 |
| 1 000 | €0.52367 | €523.67 |
| 5 000 | €0.46840 | €2,342.00 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |







