
16SEPC470M+T | |
|---|---|
DigiKey Part Number | P16383CT-ND - Cut Tape (CT) P16383TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPC470M+T |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC470M+T Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.00900 | €10.09 |
| 50 | €0.78340 | €39.17 |
| 100 | €0.71210 | €71.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.57868 | €289.34 |
| 1 000 | €0.54078 | €540.78 |
| 1 500 | €0.52166 | €782.49 |
| 2 500 | €0.50035 | €1,250.88 |
| 3 500 | €0.48782 | €1,707.37 |
| 5 000 | €0.47572 | €2,378.60 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.94525 |


