
YC324-JK-0710RL | |
|---|---|
DigiKey Part Number | YC324J-10TR-ND - Tape & Reel (TR) YC324J-10CT-ND - Cut Tape (CT) YC324J-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0710RL |
Description | RES ARRAY 4 RES 10 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0710RL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT10R0 | Stackpole Electronics Inc | 3 435 | 738-RAVF324DJT10R0CT-ND | €0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.24200 | €2.42 |
| 25 | €0.20520 | €5.13 |
| 50 | €0.18220 | €9.11 |
| 100 | €0.16260 | €16.26 |
| 250 | €0.14092 | €35.23 |
| 500 | €0.12734 | €63.67 |
| 1 000 | €0.11583 | €115.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09771 | €390.84 |
| 8 000 | €0.09064 | €725.12 |
| 12 000 | €0.08700 | €1,044.00 |
| 20 000 | €0.08289 | €1,657.80 |
| 28 000 | €0.08044 | €2,252.32 |
| 40 000 | €0.07805 | €3,122.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

