
TC164-JR-074K7L | |
|---|---|
DigiKey Part Number | TC164J-4.7KTR-ND - Tape & Reel (TR) TC164J-4.7KCT-ND - Cut Tape (CT) TC164J-4.7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-074K7L |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-074K7L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03760 | €0.94 |
| 50 | €0.03320 | €1.66 |
| 100 | €0.02920 | €2.92 |
| 250 | €0.02480 | €6.20 |
| 500 | €0.02206 | €11.03 |
| 1 000 | €0.01974 | €19.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01559 | €77.95 |
| 10 000 | €0.01423 | €142.30 |
| 15 000 | €0.01353 | €202.95 |
| 25 000 | €0.01274 | €318.50 |
| 35 000 | €0.01226 | €429.10 |
| 50 000 | €0.01180 | €590.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |



