SMDJ36A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 370
Unit Price: €0.70000
Datasheet
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ36A/TR13

DigiKey Part Number
13-SMDJ36A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ36A/TR13
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
58.1V
Mfr
Current - Peak Pulse (10/1000µs)
51.6A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ36A/TR7YAGEO37013-SMDJ36A/TR7CT-ND€0.70000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000€0.14265€4,279.50
Unit Price without VAT:€0.14265
Unit Price with VAT:€0.17903