RT0805WRB076K2L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 760
Unit Price: €0.56000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: €0.24232
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.11777
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.85584
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.84902
Datasheet
6.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB076K2L

DigiKey Part Number
RT0805WRB076K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805WRB076K2L
Description
RES SMD 6.2K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB076K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-622-W-T1Susumu760408-RG2012N-622-W-T1CT-ND€0.56000Direct
RG2012N-622-W-T5Susumu0RG2012N-622-W-T5-ND€0.24232Direct
RG2012V-622-P-T1Susumu0RG2012V-622-P-T1-ND€1.11777Upgrade
RG2012V-622-W-T1Susumu0RG2012V-622-W-T1-ND€0.85584Upgrade
RG2012V-622-W-T5Susumu0RG2012V-622-W-T5-ND€0.84902Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.51794€2,589.70
Manufacturers Standard Package
Unit Price without VAT:€0.51794
Unit Price with VAT:€0.65001