30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0730KL

DigiKey Part Number
13-RT0402DRD0730KLTR-ND - Tape & Reel (TR)
13-RT0402DRD0730KLCT-ND - Cut Tape (CT)
13-RT0402DRD0730KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0730KL
Description
RES SMD 30K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0730KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04800€0.48
25€0.04480€1.12
50€0.04240€2.12
100€0.04010€4.01
250€0.03720€9.30
500€0.03518€17.59
1 000€0.03333€33.33
5 000€0.02966€148.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02700€270.00
20 000€0.02588€517.60
30 000€0.02529€758.70
50 000€0.02461€1,230.50
70 000€0.02419€1,693.30
100 000€0.02378€2,378.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040