Upgrade
Similar
Similar
Similar
Similar

RC2010FK-07113RL | |
|---|---|
DigiKey Part Number | RC2010FK-07113RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07113RL |
Description | RES 113 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07113RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07113RL | YAGEO | 0 | AC2010FK-07113RL-ND | €0.03622 | Upgrade |
| CRCW2010113RFKEF | Vishay Dale | 0 | CRCW2010113RFKEF-ND | €0.03525 | Similar |
| CRCW2010113RFKTF | Vishay Dale | 0 | CRCW2010113RFKTF-ND | €0.08438 | Similar |
| ERJ-S1DF1130U | Panasonic Industry | 0 | ERJ-S1DF1130U-ND | €0.12589 | Similar |
| RMCF2010FT113R | Stackpole Electronics Inc | 0 | RMCF2010FT113R-ND | €0.03134 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03201 | €128.04 |
| Unit Price without VAT: | €0.03201 |
|---|---|
| Unit Price with VAT: | €0.04017 |





