
RC0603JR-1030KL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1030KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1030KLCT-ND - Cut Tape (CT) 13-RC0603JR-1030KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1030KL |
Description | RES 30K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-1030KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01140 | €0.57 |
| 100 | €0.00920 | €0.92 |
| 250 | €0.00708 | €1.77 |
| 500 | €0.00586 | €2.93 |
| 1 000 | €0.00494 | €4.94 |
| 5 000 | €0.00346 | €17.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00304 | €30.40 |
| 20 000 | €0.00270 | €54.00 |
| 30 000 | €0.00254 | €76.20 |
| 50 000 | €0.00236 | €118.00 |
| 70 000 | €0.00226 | €158.20 |
| 100 000 | €0.00217 | €217.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

