475 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07475KL

DigiKey Part Number
311-475KHRTR-ND - Tape & Reel (TR)
311-475KHRCT-ND - Cut Tape (CT)
311-475KHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07475KL
Description
RES 475K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07475KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07475KLYAGEO4 30113-AC0603FR-07475KLCT-ND€0.08000Similar
CR0603-FX-4753ELFBourns Inc.28 729CR0603-FX-4753ELFCT-ND€0.08000Direct
CRCW0603475KFKEAVishay Dale30 031541-475KHCT-ND€0.08000Direct
ERJ-3EKF4753VPanasonic Industry31 061P475KHCT-ND€0.08000Direct
RMCF0603FT475KStackpole Electronics Inc80 421RMCF0603FT475KCT-ND€0.08000Direct
In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02100€0.21
25€0.01600€0.40
50€0.01280€0.64
100€0.01040€1.04
250€0.00800€2.00
500€0.00664€3.32
1 000€0.00562€5.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00399€19.95
10 000€0.00352€35.20
15 000€0.00329€49.35
25 000€0.00304€76.00
35 000€0.00290€101.50
50 000€0.00277€138.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040