
Category | Power (Watts) 1/16W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Moisture Resistant |
Packaging Book | Quantity 2600 Pieces (52 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 1 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.13000 | €38.13 |
| 10 | €33.11800 | €331.18 |
| Unit Price without VAT: | €38.13000 |
|---|---|
| Unit Price with VAT: | €47.85315 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0402JR-07100KL | RES 100K OHM 5% 1/16W 0402 | 50 |
| RC0402JR-071ML | RES 1M OHM 5% 1/16W 0402 | 50 |
| RC0402JR-072K2L | RES 2.2K OHM 5% 1/16W 0402 | 50 |
| RC0402JR-0710RL | RES 10 OHM 5% 1/16W 0402 | 50 |

