
PHG1-KIT | |
|---|---|
DigiKey Part Number | PHG1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHG1-KIT |
Description | RES KIT 1-910K 1/10W 14400PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 910k Ohm ±5% 1/10W Surface Mount 14400 Pieces (72 Values - 200 Each) |
Datasheet | Datasheet |
EDA/CAD Models | PHG1-KIT Models |
Category | Power (Watts) 1/10W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Moisture Resistant |
Packaging Bag | Quantity 14400 Pieces (72 Values - 200 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 1 ~ 910k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.74000 | €56.74 |
| 10 | €49.28100 | €492.81 |
| Unit Price without VAT: | €56.74000 |
|---|---|
| Unit Price with VAT: | €71.20870 |
| Part Number | Description | Quantity |
|---|---|---|
| RC0603JR-07200RL | RES 200 OHM 5% 1/10W 0603 | 200 |
| RC0603JR-07200KL | RES 200K OHM 5% 1/10W 0603 | 200 |
| RC0603JR-075K1L | RES 5.1K OHM 5% 1/10W 0603 | 200 |
| RC0603JR-0720RL | RES 20 OHM 5% 1/10W 0603 | 200 |
| RC0603JR-0751RL | RES 51 OHM 5% 1/10W 0603 | 200 |

